-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27W9958
|
Newark | Connector, Housing, Receptacle, 9 Position, 1Row, Product Range:Economy Power 2.5, Gender:Socket, No. Of Positions:9Positions, Pitch Spacing:2.5Mm, For Use With:Economy Power 2.5 Series Contacts, Connector Type:Wire To Board Rohs Compliant: Yes |Te Connectivity 1969442-9 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1080 | Buy Now |
DISTI #
A107529-ND
|
DigiKey | CONN PLUG HSG 9POS 2.50MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
35458 In Stock |
|
$0.0743 / $0.1400 | Buy Now |
DISTI #
1969442-9
|
Avnet Americas | Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount - Bulk (Alt: 1969442-9) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0656 / $0.0718 | Buy Now |
DISTI #
571-1969442-9
|
Mouser Electronics | Headers & Wire Housings EP 2.5 TPA Housing 9 Pos RoHS: Compliant | 7973 |
|
$0.0680 / $0.1900 | Buy Now |
DISTI #
V36:1790_11844535
|
Arrow Electronics | Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks Date Code: 2313 | Americas - 8000 |
|
$0.0621 / $0.1596 | Buy Now |
|
Future Electronics | EP 2.5 Series 9 Position 2.5 mm Pitch Receptacle Housing Rectangular Connector RoHS: Compliant pbFree: Yes Min Qty: 8000 Package Multiple: 8000 Container: Bag | 16000Bag |
|
$0.0290 / $0.0316 | Buy Now |
DISTI #
AMP1969442-9
|
Heilind Electronics | EP 2.5 TPA Housing 9 Pos | Americas - 0 in Stock |
|
$0.0673 / $0.0801 | Buy Now |
|
Onlinecomponents.com | EP 2.5 TPA Housing, 9 Pos RoHS: Compliant |
24000 In Stock |
|
$0.0808 / $0.1166 | Buy Now |
DISTI #
51488485
|
Verical | Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2031 | Americas - 24000 |
|
$0.1301 | Buy Now |
DISTI #
69146612
|
Verical | Conn Housing PL 9 POS 2.5mm Crimp ST Cable Mount White Bag RoHS: Compliant Min Qty: 93 Package Multiple: 1 Date Code: 2313 | Americas - 8000 |
|
$0.0621 / $0.1201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969442-9
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969442-9
TE Connectivity
Board Connector, 9 Contact(s), 1 Row(s), Female, Straight, Crimp Terminal, Latch, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.377 inch | |
Body Depth | 0.315 inch | |
Body Length | 0.976 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P9 | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
Durability | 15 Cycles | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 8.896 N | |
Insulation Resistance | 500000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 4.5A | |
Mixed Contacts | NO | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 4.5 A | |
Reference Standard | UL | |
Terminal Pitch | 2.5 mm | |
Termination Type | CRIMP | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 | |
Wire Size-Max | 22 AWG | |
Wire Size-Min | 26 AWG | |
Withdrawl Force-Min | .8896 N |