Part Details for 1969470 by Phoenix Contact
Overview of 1969470 by Phoenix Contact
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Security and Surveillance
Industrial Automation
Audio and Video Systems
Computing and Data Storage
Transportation and Logistics
Electronic Manufacturing
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 1969470
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-9132-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 10.16MM Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
40 In Stock |
|
$18.4146 / $25.0100 | Buy Now |
DISTI #
651-1969470
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 10.16mm Invert Plug 18-6AWG Screw RoHS: Compliant | 60 |
|
$19.3200 / $23.5300 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
50 In Stock |
|
$17.3600 / $21.5600 | Buy Now |
DISTI #
1969470
|
TTI | Pluggable Terminal Blocks 4 Pos 10.16mm Invert Plug 18-6AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$16.9900 / $18.7600 | Buy Now |
DISTI #
000000000001169903
|
Sager | Pluggable Terminal Blocks 4 Pos 10.16mm Invert Plug 18-6AWG Screw Min Qty: 50 | 0 |
|
$21.8400 | Buy Now |
|
Dynamic Solutions GmbH | Printed-circuit board connector | 2200 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 4 - pitch: 10.16 mm - connection method: Screw connection with tension sleeve - color: green - contact surface: Silver RoHS: Compliant |
50 In Stock |
|
$17.3600 / $21.5600 | Buy Now |
|
Neutron USA | Pluggable Terminal Blocks 4 Pos 10.16mm Invert Plug 18-6AWG Screw | 50 |
|
$91.1900 | Buy Now |
Part Details for 1969470
1969470 CAD Models
1969470 Part Data Attributes:
|
1969470
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1969470
Phoenix Contact
Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 16 mm2 | |
Wire Gauge | 6 AWG |
Alternate Parts for 1969470
This table gives cross-reference parts and alternative options found for 1969470. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1969470, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1975891 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1969470 vs 1975891 |
1975833 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1969470 vs 1975833 |
1967391 | Barrier Strip Terminal Block, 76A, 16mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1969470 vs 1967391 |