-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1969603-4) 4P RCPT VAL-U-LOK GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98X0907
|
Newark | 4P Rcpt Val-U-Lok Gw |Te Connectivity 1969603-4 Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2150 | Buy Now |
DISTI #
A123488-ND
|
DigiKey | CONN RCPT HSG 4POS 4.20MM Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
8579 In Stock |
|
$0.0905 / $0.2000 | Buy Now |
DISTI #
1969603-4
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm ST Cable Mount Bag/Box (Alt: 1969603-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 1 Days | 0 |
|
$0.1083 / $0.1186 | Buy Now |
DISTI #
571-1969603-4
|
Mouser Electronics | Power to the Board 4P RCPT VAL-U-LOK GW RoHS: Compliant | 6375 |
|
$0.0900 / $0.2000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Bag | 0Bag |
|
$0.1012 | Buy Now |
DISTI #
AMP1969603-4
|
Heilind Electronics | 4P RCPT VAL-U-LOK GW | Americas - 0 in Stock |
|
$0.1100 / $0.1303 | Buy Now |
|
Onlinecomponents.com | 4P RCPT VAL-U-LOK GW RoHS: Compliant | 0 |
|
$0.0979 / $0.1762 | Buy Now |
DISTI #
1969603-4
|
TTI | Power to the Board 4P RCPT VAL-U-LOK GW Min Qty: 10000 Package Multiple: 500 Container: Each | Americas - 0 |
|
$0.0890 / $0.1040 | Buy Now |
DISTI #
1969603-4
|
Avnet Americas | Conn Housing RCP 4 POS 4.2mm ST Cable Mount Bag/Box (Alt: 1969603-4) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 26 Weeks, 1 Days | 0 |
|
$0.1083 / $0.1186 | Buy Now |
DISTI #
AMP1969603-4
|
Interstate Connecting Components | 4P RCPT VAL-U-LOK GW | 0 |
|
$0.1100 / $0.1303 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969603-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969603-4
TE Connectivity
(1969603-4) 4P RCPT VAL-U-LOK GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.461 inch | |
Body Depth | 0.78 inch | |
Body Length | 0.457 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Arrangement | S0P4 | |
Contact Gender | FEMALE | |
Contact Style | SQ PIN-SKT | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
Manufacturer Series | 1969603 | |
Mixed Contacts | YES | |
Mounting Option 1 | LATCH | |
Mounting Option 2 | LOCKING | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL, CSA | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 4 |