-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Connector, Male, Solder Terminal, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5066
|
Newark | Hd Power Conn Ptl 1X5 Pcb Header R/A Stdtemp Keya |Amp Te Connectivity 1969694-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3500 | Buy Now |
DISTI #
A126926-ND
|
DigiKey | CONN HEADER R/A 5POS 6MM Min Qty: 1 Lead time: 16 Weeks Container: Tray |
296 In Stock |
|
$1.1521 / $1.9100 | Buy Now |
DISTI #
1969694-5
|
Avnet Americas | - Bulk (Alt: 1969694-5) RoHS: Compliant Min Qty: 12240 Package Multiple: 720 Container: Bulk | 0 |
|
$1.1279 | Buy Now |
DISTI #
571-1969694-5
|
Mouser Electronics | Heavy Duty Power Connectors PTL 1X5 PCB HEADER R/A STDTEMP KEYA NAT RoHS: Compliant | 0 |
|
$1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12240 Package Multiple: 720 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP1969694-5
|
Heilind Electronics | PTL 1X5 PCB HEADER R/A STDTEMP KEY A NAT | Americas - 2850 in Stock |
|
$1.2519 | Buy Now |
|
Onlinecomponents.com | PTL 1X5 PCB HEADER R/A STDTEMP KEY A NAT RoHS: Compliant |
28615 Partner Stock |
|
$1.1300 / $1.4800 | Buy Now |
DISTI #
45390791
|
Verical | POWER TRIPLE LOCK 1X5 PCB HEADER R/A STD TEMP KEY A NAT Min Qty: 52 Package Multiple: 1 | Americas - 18165 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
65695873
|
Verical | POWER TRIPLE LOCK 1X5 PCB HEADER R/A STD TEMP KEY A NAT Min Qty: 52 Package Multiple: 1 | Americas - 7600 |
|
$1.1000 / $1.2200 | Buy Now |
DISTI #
77765604
|
Verical | POWER TRIPLE LOCK 1X5 PCB HEADER R/A STD TEMP KEY A NAT Min Qty: 60 Package Multiple: 1 | Americas - 2620 |
|
$1.6236 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969694-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969694-5
TE Connectivity
Power Connector, Male, Solder Terminal, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body/Shell Style | RECEPTACLE | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
MIL Conformance | NO | |
Mains Connector Rating | 16.5A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Rated Current (Signal) | 16.5 A | |
Rated Voltage | 600 V | |
Reference Standard | UL, VDE | |
Terminal Pitch | 6 mm | |
Termination Type | SOLDER | |
UL Flammability Code | 94V-0 |