-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
02P UMNL PIN HDR ASSY POL, PIN V0 GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5080
|
Newark | P&s Connectors Pin Header Assy Polrzd 2 Circ |Amp Te Connectivity 1969799-1 Min Qty: 1700 Package Multiple: 1 Date Code: 0 Container: Bulk | 3059 |
|
$0.8440 | Buy Now |
DISTI #
17-1969799-1-ND
|
DigiKey | 02P UMNL PIN HDR ASSY POL, PIN V Min Qty: 1 Lead time: 16 Weeks Container: Box |
3400 In Stock |
|
$0.4984 / $0.6500 | Buy Now |
DISTI #
1969799-1
|
Avnet Americas | 02P UMNL PIN HDR ASSY POL, PIN V0 GW - Bag (Alt: 1969799-1) RoHS: Compliant Min Qty: 3400 Package Multiple: 3400 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.4533 / $0.5118 | Buy Now |
DISTI #
571-1969799-1
|
Mouser Electronics | Pin & Socket Connectors PIN HEADER ASSY POLRZD 2 CIRC UNVSL RoHS: Compliant | 2638 |
|
$0.4900 / $0.6500 | Buy Now |
DISTI #
72000227
|
RS | Connector, 02P Umnl Pin Hdr Assy Pol, Pin V0 Gw | TE Connectivity 1969799-1 RoHS: Not Compliant Min Qty: 3400 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5400 / $0.5600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3400 Package Multiple: 3400 Container: Bag | 0Bag |
|
$0.4310 | Buy Now |
DISTI #
AMP1969799-1
|
Heilind Electronics | 02P UMNL PIN HDR ASSY POL, PIN | Americas - 0 in Stock |
|
$0.4669 / $0.4739 | Buy Now |
|
Onlinecomponents.com | 02P UMNL PIN HDR ASSY POL, PIN V0 GW RoHS: Compliant |
3059 Partner Stock |
|
$0.4851 / $0.5058 | Buy Now |
DISTI #
AMP1969799-1
|
Interstate Connecting Components | 02P UMNL PIN HDR ASSY POL, PIN | 0 |
|
$0.4669 / $0.4739 | Buy Now |
DISTI #
TE Connectivity 1969799-1
|
PEI Genesis | Power Connector, 2 Contact(s | 3059 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969799-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969799-1
TE Connectivity
02P UMNL PIN HDR ASSY POL, PIN V0 GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |