-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
04P UMNL PIN HDR ASSY, PIN V0 GW
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC6216
|
Newark | P&s Connectors Pin Header Assy 4 Circuit Unvsl |Amp Te Connectivity 1969807-1 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 4457 |
|
$0.7290 | Buy Now |
DISTI #
1969807-1-ND
|
DigiKey | CONN HEADER VERT 4POS 6.35MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
1814 In Stock |
|
$0.5303 / $0.9300 | Buy Now |
DISTI #
1969807-1
|
Avnet Americas | Conn Power HDR 4 POS 6.35mm Solder ST Through Hole 4 Terminal 1 Port Box - Bag (Alt: 1969807-1) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 14 Weeks, 2 Days Container: Bag | 0 |
|
$0.4787 / $0.5405 | Buy Now |
DISTI #
571-1969807-1
|
Mouser Electronics | Pin & Socket Connectors PIN HEADER ASSY 4 CIRCUIT UNVSL RoHS: Compliant | 1122 |
|
$0.5300 / $0.5400 | Buy Now |
DISTI #
E02:0323_10307730
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2207 | Europe - 2080 |
|
$0.5201 / $0.5266 | Buy Now |
DISTI #
V99:2348_16398441
|
Arrow Electronics | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks Date Code: 1635 | Americas - 447 |
|
$0.0153 / $0.0401 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Bag | 0Bag |
|
$0.4550 | Buy Now |
DISTI #
AMP1969807-1
|
Heilind Electronics | 04P UMNL PIN HDR ASSY, PIN V0 | Americas - 0 in Stock |
|
$0.4932 / $0.5005 | Buy Now |
|
Onlinecomponents.com | Conn Power PL 4 POS 6.35mm Solder ST Thru-Hole 4 Terminal 1 Port Box RoHS: Compliant |
4457 Partner Stock |
|
$0.5410 / $0.7050 | Buy Now |
DISTI #
29002307
|
Verical | Conn Wire to Board HDR 4Power POS 6.35mm Solder ST Thru-Hole Box RoHS: Compliant Min Qty: 200 Package Multiple: 100 | Americas - 4400 |
|
$0.5200 / $0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969807-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969807-1
TE Connectivity
04P UMNL PIN HDR ASSY, PIN V0 GW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | PLUG | |
Connector Type | POWER CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 12A | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 200u inch | |
Rated Current (Signal) | 12 A | |
Reference Standard | UL | |
Terminal Pitch | 6.35 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |