-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Connector Accessory
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73AC8687
|
Newark | Dust Cover, Lcp, Black, Accessory Type:Dust Cover, For Use With:Amp Positive Lock 250 Series 1969823-1 Receptacle Housing Connectors, Connector Body Material:Lcp (Liquid Crystal Polymer) Body, Product Range:Positive Lock 250 Series Rohs Compliant: Yes |Amp Te Connectivity 1969826-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1968 |
|
$0.0160 | Buy Now |
DISTI #
A141559-ND
|
DigiKey | CONN COVER FOR MARK II HOUSINGS Min Qty: 1 Lead time: 8 Weeks Container: Box |
906 In Stock |
|
$0.2254 / $0.4000 | Buy Now |
DISTI #
1969826-1
|
Avnet Americas | Cover for Receptacle Connector Liquid Crystal Polymer Black - Bulk (Alt: 1969826-1) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 20000 Factory Stock |
|
$0.1870 / $0.2111 | Buy Now |
DISTI #
73AC8687
|
Avnet Americas | Cover for Receptacle Connector Liquid Crystal Polymer Black - Bulk (Alt: 73AC8687) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 5 Days Container: Bulk | 1968 Partner Stock |
|
$0.2680 / $0.4160 | Buy Now |
DISTI #
571-1969826-1
|
Mouser Electronics | Terminals 250 HIGH TEMP HSG FLAG COVER RoHS: Compliant | 1829 |
|
$0.1970 / $0.4800 | Buy Now |
DISTI #
V99:2348_22618669
|
Arrow Electronics | 250 High Temp Pos Lock Housing, Flag Cover RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 1744 | Americas - 9593 |
|
$0.0266 / $0.0512 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Container: Box | 0Box |
|
$0.1775 | Buy Now |
DISTI #
AMP1969826-1
|
Heilind Electronics | 250 HI-TEMP POS LOCK HSNG COVER, FLAG | Americas - 2799 in Stock |
|
$0.1235 / $0.2320 | Buy Now |
|
Onlinecomponents.com | 250 HIGH TEMP POS LOCK HSG FLAG COVER RoHS: Compliant |
20000 Partner Stock 20000 Factory Stock |
|
$0.1066 / $0.2564 | Buy Now |
DISTI #
73590695
|
Verical | 250 High Temp Pos Lock Housing, Flag Cover RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 | Americas - 22000 |
|
$0.1228 / $0.2513 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969826-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1969826-1
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Operating Temperature-Max | 240 °C | |
Operating Temperature-Min | -40 °C | |
Wire Gauge | 0 AWG | |
Wire Size-Max |