-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1969920-ND
|
DigiKey | TERM BLOCK HDR 9POS 10.16MM Min Qty: 50 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$38.0972 | Buy Now |
DISTI #
651-1969920
|
Mouser Electronics | Pluggable Terminal Blocks 9 Pos 10.16mm pitch Thru Hole Invert Hdr RoHS: Compliant | 0 |
|
$38.0900 | Order Now |
|
Onlinecomponents.com | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 9 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - Plug direction parallel to the PCB: connector part rotated by 180° with respect to the plug axis. RoHS: Compliant | 0 |
|
$28.5200 / $58.2000 | Buy Now |
DISTI #
000000000001489141
|
Sager | Pluggable Terminal Blocks 9 Pos 10.16mm pitch Thru Hole Invert Hdr Min Qty: 50 | 0 |
|
$36.5900 | Buy Now |
|
Dynamic Solutions GmbH | Feed-through header | 4000 |
|
RFQ | |
|
Master Electronics | PCB headers - nominal current: 76 A - rated voltage (III/2): 1000 V - nominal cross section: 16 mm² - number of positions: 9 - pitch: 10.16 mm - color: green - contact surface: Silver - mounting: Wave soldering - pin layout: Linear pinning - solder pin [P]: 4 mm - Plug direction parallel to the PCB: connector part rotated by 180° with respect to the plug axis. RoHS: Compliant | 0 |
|
$28.5200 / $58.2000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1969920
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1969920
Phoenix Contact
Barrier Strip Terminal Block, 76A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 9 | |
Rated Current | 76 A | |
Rated Voltage | 1000 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |