Part Details for 1970370000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970370000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970370000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7355
|
Newark | Bcf 3.81/04/180F Sn Or Bx Rohs Compliant: Yes |Weidmuller 1970370000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2500 / $4.9600 | Buy Now |
DISTI #
281-8638-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 1 Lead time: 27 Weeks Container: Bulk |
4 In Stock |
|
$2.5339 / $5.5200 | Buy Now |
DISTI #
1970370000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970370000
|
Mouser Electronics | Pluggable Terminal Blocks BCF 3.81/04/180F SN OR BX RoHS: Compliant | 0 |
|
$2.5100 / $5.5100 | Order Now |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 3.81mm Screw ST Cable Mount 10A Box RoHS: Compliant | 0 |
|
$2.4400 / $3.2100 | Buy Now |
DISTI #
1970370000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1970370000
|
Avnet Americas | Pluggable Terminal Block Plug 4 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970370000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
2853235
|
element14 Asia-Pacific | TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$2.4652 / $5.2238 | Buy Now |
DISTI #
2853235
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 4POS, 16AWG RoHS: Compliant Min Qty: 1 Lead time: 11 Weeks, 1 Days Container: Each | 0 |
|
$2.9928 / $7.1627 | Buy Now |