Part Details for 1970410000 by Weidmüller Interface GmbH & Co. KG
Overview of 1970410000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1970410000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44T7359
|
Newark | Scz 3.81/10/180Fi Sn Or Bx |Weidmuller 1970410000 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.4300 / $11.8500 | Buy Now |
DISTI #
1970410000-ND
|
DigiKey | TERM BLOCK PLUG 10POS STR 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$8.7938 | Buy Now |
DISTI #
1970410000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970410000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1970410000
|
Mouser Electronics | Pluggable Terminal Blocks SCZ 3.81/10/180FI SN OR BX RoHS: Compliant | 0 |
|
$6.9500 / $11.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$7.3300 / $9.7000 | Buy Now |
DISTI #
1970410000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970410000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
1970410000
|
Avnet Americas | Pluggable Terminal Block Plug 10 Position 3.81mm Straight Cable Mount Orange Box (Alt: 1970410000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ |