-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A125697-ND
|
DigiKey | CONN HEADER VERT 8POS 2MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1933 In Stock |
|
$0.4316 / $0.7500 | Buy Now |
DISTI #
1971032-8
|
Avnet Americas | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV - Bulk (Alt: 1971032-8) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3758 / $0.4243 | Buy Now |
DISTI #
571-1971032-8
|
Mouser Electronics | Headers & Wire Housings 8POS HEADER ASSEMBLY GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.4190 / $0.8900 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3200 Package Multiple: 3200 Container: Box | 0Box |
|
$0.3570 | Buy Now |
DISTI #
AMP1971032-8
|
Heilind Electronics | 8POS HEADER ASSEMBLY FOR GIC 2 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.4158 / $0.6061 | Buy Now |
DISTI #
1971032-8
|
Avnet Americas | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV - Bulk (Alt: 1971032-8) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3758 / $0.4243 | Buy Now |
DISTI #
1971032-8
|
Avnet Americas | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV - Bulk (Alt: 1971032-8) RoHS: Compliant Min Qty: 3200 Package Multiple: 3200 Container: Bulk | 0 |
|
$0.3758 / $0.4243 | Buy Now |
DISTI #
AMP1971032-8
|
Interstate Connecting Components | 8POS HEADER ASSEMBLY FOR GIC 2 | 0 |
|
Buy Now | |
|
Master Electronics | 8POS HEADER ASSEMBLY FOR GIC 2.0 EV RoHS: Compliant | 0 |
|
$0.4158 / $0.6061 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971032-8
TE Connectivity
Buy Now
|
Compare Parts:
1971032-8
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |