-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1971783-1) PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90W0268
|
Newark | Contact, Socket, 20-16Awg, Crimp, Product Range:Power Triple Lock Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg Rohs Compliant: Yes |Amp Te Connectivity 1971783-1 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 25891 |
|
$0.0230 | Buy Now |
DISTI #
94X3354
|
Newark | Rectangular Power Contact, Power Triple Lock Series, Tin Plated Contacts, Phosphor Bronze, Socket Rohs Compliant: Yes |Te Connectivity 1971783-1 Min Qty: 3700 Package Multiple: 1 Date Code: 0 Container: Reel | 22200 |
|
$0.0480 / $0.0510 | Buy Now |
DISTI #
64AH9511
|
Newark | Contact, Socket, 20-16 Awg, Crimp, Product Range:Power Triple Lock Series, Contact Plating:Tin Plated Contacts, Contact Material:Copper, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Min:20Awg, Wire Size Awg Rohs Compliant: Yes |Te Connectivity 1971783-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 / $0.0950 | Buy Now |
DISTI #
51AK9664
|
Newark | Contact, Socket, 22-16Awg, Crimp |Te Connectivity 1971783-1 Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0430 / $0.0770 | Buy Now |
DISTI #
A115826CT-ND
|
DigiKey | CONN FML SKT 16-22AWG CRIMP TIN Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
107832 In Stock |
|
$0.0326 / $0.1000 | Buy Now |
DISTI #
1971783-1
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Tape and Reel (Alt: 1971783-1) RoHS: Compliant Min Qty: 14800 Package Multiple: 14800 Lead time: 12 Weeks, 0 Days Container: Reel | 2055700 Factory Stock |
|
$0.0345 | Buy Now |
DISTI #
90W0268
|
Avnet Americas | Contact SKT Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 90W0268) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks, 3 Days Container: Ammo Pack | 25891 Partner Stock |
|
$0.0620 / $0.1040 | Buy Now |
DISTI #
571-1971783-1
|
Mouser Electronics | Headers & Wire Housings 16-20 AWG PhsBr Rcpt Con Term Reel/3700 RoHS: Compliant | 244200 |
|
$0.0360 / $0.0500 | Buy Now |
DISTI #
571-1971783-1-CT
|
Mouser Electronics | Headers & Wire Housings 16-20 AWG PhsBr Rcpt Con Term CutStp/100 RoHS: Compliant | 4000 |
|
$0.0850 | Buy Now |
DISTI #
571-1971783-1-MR
|
Mouser Electronics | Headers & Wire Housings 16-20 AWG PhsBr Rcpt Con Term Reel/1000 RoHS: Compliant | 0 |
|
$0.0740 | Order Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971783-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971783-1
TE Connectivity
(1971783-1) PTL RECEPTACLE CONTACT, 16-19 AWG, 2X22
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 13 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Cable Entry-Max | 0.13 inch | |
Cable Entry-Min | 0.079 inch | |
Cable Types | DISCRETE WIRE | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | FEMALE | |
Cross Section Area | 1.3 mm2 | |
Design Use | POWER | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current | 12 A | |
Rated Voltage | 600 V | |
Rated Voltage(DC) | 600 V | |
Terminal Type | CRIMP | |
Used With | PLUG HOUSING | |
Wire Gauge | 16 AWG | |
Wire Size-Max | 16 AWG | |
Wire Size-Min | 19 AWG |