-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1971845-3) 3P, RAST 5 Tab Header, THV
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2451
|
Newark | 3P Rast 5 Tab Hdr T/H Vert-Tin |Amp Te Connectivity 1971845-3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$0.7040 / $1.0600 | Buy Now |
DISTI #
96W2655
|
Newark | Connector, Header, 3 Position, 1Row, 5Mm, Connector Systems:Wire-To-Board, Pitch Spacing:5Mm, No. Of Rows:1Rows, No. Of Contacts:3Contacts, Contact Termination Type:Through Hole Straight, Product Range:Rast 5.0 Series Rohs Compliant: Yes |Amp Te Connectivity 1971845-3 Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4780 | Buy Now |
DISTI #
A115890-ND
|
DigiKey | CONN HEADER VERT 3POS 5MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
4529 In Stock |
|
$0.4391 / $0.8400 | Buy Now |
DISTI #
1971845-3
|
Avnet Americas | Conn Power HDR 3Power POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port Tube/Box - Bulk (Alt: 1971845-3) RoHS: Compliant Min Qty: 4000 Package Multiple: 2000 Lead time: 14 Weeks, 1 Days Container: Bulk | 0 |
|
$0.4356 / $0.4918 | Buy Now |
DISTI #
571-1971845-3
|
Mouser Electronics | Headers & Wire Housings 3P RAST 5 Tab Hdr T/H Vert-tin RoHS: Compliant | 2131 |
|
$0.4390 / $0.6200 | Buy Now |
|
Future Electronics | 3P RAST 5 TAB TH PCB VERTICAL PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.4650 | Buy Now |
|
Future Electronics | 3P RAST 5 TAB TH PCB VERTICAL PLUG HEADER RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Box | 0Box |
|
$0.4650 | Buy Now |
DISTI #
AMP1971845-3
|
Heilind Electronics | 3P RAST 5 Tab Header THV | Americas - 0 in Stock |
|
$0.5166 / $0.5243 | Buy Now |
|
Onlinecomponents.com | Conn Power HDR 3 POS 5mm Solder ST Thru-Hole 6 Terminal 1 Port Box/Tube RoHS: Compliant |
4059 In Stock |
|
$0.4487 / $0.5737 | Buy Now |
DISTI #
69897771
|
Verical | Conn Shrouded Header (4 Sides) PIN 3 POS 5mm Solder ST Thru-Hole Box/Tube RoHS: Compliant Min Qty: 250 Package Multiple: 250 Date Code: 1949 | Americas - 4000 |
|
$0.6399 / $0.7968 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1971845-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1971845-3
TE Connectivity
(1971845-3) 3P, RAST 5 Tab Header, THV
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TE Connectivity | |
Board Mounting Option | LOCATING POST | |
Body Depth | 0.5 inch | |
Body Length | 0.68 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 16A | |
Mixed Contacts | NO | |
Mounting Option 2 | LATCHING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 149.6u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 16 A | |
Reference Standard | UL | |
Terminal Length | 0.13 inch | |
Terminal Pitch | 5 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 3 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 1971845-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1971845-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-5223963-1 | (5-5223963-1) UPM PIN ASSY, HI CURRENT | TE Connectivity | 1971845-3 vs 5-5223963-1 |
1645498-1 | (1645498-1) UNV,PWR,MDL.3 POS. VERT.HDR,15MM STACK | TE Connectivity | 1971845-3 vs 1645498-1 |
1971846-3 | (1971846-3) 3P, RAST 5 Tab Header, THV | TE Connectivity | 1971845-3 vs 1971846-3 |