Part Details for 1973760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1973760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1973760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH6887
|
Newark | Terminal Block, Header, 10Pos, 3.81Mm Rohs Compliant: Yes |Weidmuller 1973760000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 42 |
|
$7.0700 | Buy Now |
DISTI #
1973760000-ND
|
DigiKey | TERM BLOCK HDR 10POS 3.81MM Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.8780 | Buy Now |
DISTI #
1973760000
|
Avnet Americas | Connector Wire to Board Male Header 10 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1973760000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
DISTI #
470-1973760000
|
Mouser Electronics | Headers & Wire Housings SCD-THR 3.81/10/90G 3.2SN BK BX RoHS: Compliant | 0 |
|
$4.1500 / $5.1700 | Order Now |
|
Onlinecomponents.com | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant |
23 In Stock |
|
$3.4200 / $4.5200 | Buy Now |
DISTI #
1973760000
|
Avnet Americas | Connector Wire to Board Male Header 10 Position 3.81mm Right Angle Solder Through Hole Black (Alt: 1973760000) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | 0 |
|
RFQ | |
|
Master Electronics | Conn Wire to Board HDR 10 POS 3.81mm Solder RA Thru-Hole Box RoHS: Compliant |
23 In Stock |
|
$3.4200 / $4.5200 | Buy Now |