Part Details for 1975901 by Phoenix Contact
Overview of 1975901 by Phoenix Contact
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1975901
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1975901-ND
|
DigiKey | TERM BLOCK PLUG 4POS STR 3.81MM Min Qty: 50 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4820 | Buy Now |
DISTI #
651-1975901
|
Mouser Electronics | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw RoHS: Compliant | 23 |
|
$4.2500 / $5.2200 | Buy Now |
DISTI #
71616824
|
RS | PCB Plug Screw 3.81mm 16AWG 160V 8A 4 Position | Phoenix Contact 1975901 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2100 / $6.0100 | RFQ |
|
Onlinecomponents.com | Conn Terminal Block F 4 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant |
47 In Stock |
|
$3.9800 / $5.6200 | Buy Now |
DISTI #
000000000001169923
|
Sager | Pluggable Terminal Blocks 4 Pos 3.81mm pitch Plug 28-16 AWG Screw Min Qty: 50 | 0 |
|
$5.0800 / $5.7000 | Buy Now |
|
Master Electronics | Conn Terminal Block F 4 POS 3.81mm Screw Cable Mount 8A RoHS: Compliant |
47 In Stock |
|
$3.9800 / $5.6200 | Buy Now |
Part Details for 1975901
1975901 CAD Models
1975901 Part Data Attributes:
|
1975901
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1975901
Phoenix Contact
MC 1.5/4-STF-3.81 AU
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | CONNECTOR | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | CB; CSA; CUL; EAC; UL; VDE | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |