Part Details for 19767 by Wiha Quality Tools
Overview of 19767 by Wiha Quality Tools
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19767
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27T6923
|
Newark | Insulated Handle Hacksaw 18" Rohs Compliant: Yes |Wiha 19767 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$167.1500 | Buy Now |
DISTI #
431-1775-ND
|
DigiKey | HAND TOOLS Min Qty: 1 Lead time: 2 Weeks Container: Bulk | Temporarily Out of Stock |
|
$125.3600 | Buy Now |
DISTI #
596-19767
|
Mouser Electronics | Wire Stripping & Cutting Tools Insulated Handle Hacksaw 18" | 0 |
|
$127.6900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$130.2500 / $143.2700 | Buy Now | |
DISTI #
10221685
|
Techni-Tool, Inc. | Wiha 19767 Insulated Handle Hacksaw, with Standard 12in Blade, 1000V AC, Red Over Yellow, 18in OAL | 0 |
|
$150.4400 | Buy Now |
DISTI #
10221685
|
TestEquity LLC | Wiha 19767 Insulated Handle Hacksaw, with Standard 12in Blade, 1000V AC, Red Over Yellow, 18in OAL | 0 |
|
$150.4400 | Buy Now |