Part Details for 1977-DP by Techspray
Overview of 1977-DP by Techspray
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977-DP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69K8373
|
Newark | Heat Sink Compound, Tube, 4Oz, Dispensing Method:Tube, Volume:-, Weight:4Oz, Product Range:-, Coating Applications:Heat Sinks, Power Transistors, Coating Type:Conductive, Colour:White Rohs Compliant: Yes |Techspray 1977-DP Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 39 |
|
$22.1700 | Buy Now |
DISTI #
1873-1074-ND
|
DigiKey | TRANSISTOR SILICONE GREASE Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
53 In Stock |
|
$21.4200 | Buy Now |
DISTI #
577-1977-DP
|
Mouser Electronics | Chemicals Transistor Silicone Grease RoHS: Compliant | 62 |
|
$22.1700 | Buy Now |
DISTI #
70207230
|
RS | Chemical, Grease, Heatsink Compound, Squeeze Tube, Wt 4Oz., USP/Zinc Oxide | TechSpray 1977-DP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 59 |
|
$19.6600 / $21.8500 | Buy Now |
|
Onlinecomponents.com | Transistor Silicone Grease,Appearance White Paste,Flash Point 204 Degree |
21 In Stock |
|
$19.6500 / $26.0700 | Buy Now |
|
Master Electronics | Transistor Silicone Grease,Appearance White Paste,Flash Point 204 Degree |
21 In Stock |
|
$19.6500 / $26.0700 | Buy Now |
DISTI #
10163318
|
Techni-Tool, Inc. | Techspray 1977-DP Thermal Paste, Silicone Heat Sink Compound, 4 oz, 0.70 W/m-K | 0 |
|
$22.1700 | Buy Now |
DISTI #
10163318
|
TestEquity LLC | Techspray 1977-DP Thermal Paste, Silicone Heat Sink Compound, 4 oz, 0.70 W/m-K | 0 |
|
$22.1700 | Buy Now |
Part Details for 1977-DP
1977-DP CAD Models
1977-DP Part Data Attributes:
|
1977-DP
Techspray
Buy Now
Datasheet
|
Compare Parts:
1977-DP
Techspray
Tech Spray Silicone Heat Sink Compound, Weight: 4 oz, Used to: Coat bases of power transistors and semiconductors when assembling them to heat sinks, Features: Highly conductive grease draws heat away from device allowing it to run
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | TECHSPRAY | |
Reach Compliance Code | unknown |