Part Details for 1977068-3 by TE Connectivity
Overview of 1977068-3 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Environmental Monitoring
Industrial Automation
Agriculture Technology
Medical Imaging
Electronic Manufacturing
Price & Stock for 1977068-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977068-3-ND
|
DigiKey | SWITCH ROCKER DPST 12A 125V Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1977068-3
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray - Bulk (Alt: 1977068-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1977068-3
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray - Bulk (Alt: 1977068-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1977068-3
|
Avnet Americas | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray - Bulk (Alt: 1977068-3) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1977068-3
|
Avnet Abacus | Switch Rocker ON OFF DPST Quick Connect Curved Rocker 12A 250VAC >100000Cycle Tray (Alt: 1977068-3) RoHS: Compliant Min Qty: 100 Package Multiple: 100 | Abacus - 0 |
|
Buy Now |
Part Details for 1977068-3
1977068-3 CAD Models
1977068-3 Part Data Attributes
|
1977068-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977068-3
TE Connectivity
Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Actuator Type | ROCKER | |
Body Breadth | 12.8 mm | |
Body Height | 13 mm | |
Body Length or Diameter | 21 mm | |
Contact (AC) Max Rating R Load | 12A@125VAC | |
Contact Current(AC)-Max | 12 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 6000 Cycle(s) | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 7.85 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | DPST | |
Switch Type | ROCKER SWITCH | |
Termination Type | QUICK CONNECT |
Alternate Parts for 1977068-3
This table gives cross-reference parts and alternative options found for 1977068-3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1977068-3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1977068-4 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1977068-3 vs 1977068-4 |
1977068-5 | Rocker Switch, DPST, Latched, Quick Connect Terminal, Rocker Actuator, Panel Mount | TE Connectivity | 1977068-3 vs 1977068-5 |