Part Details for 1977105-4 by TE Connectivity
Overview of 1977105-4 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977105-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977105-4-ND
|
DigiKey | SWITCH SLIDE DIP SPST 0.01A 5V Lead time: 18 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1977105-4
|
Avnet Americas | Switch DIP OFF ON SPST 8 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Rail/Tube (Alt: 1977105-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
DISTI #
1977105-4
|
Avnet Americas | Switch DIP OFF ON SPST 8 Side Slide 0.01A 5VDC PC Pins Thru-Hole - Rail/Tube (Alt: 1977105-4) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Tube | 0 |
|
RFQ | |
DISTI #
1977105-4
|
Avnet Abacus | Switch DIP OFF ON SPST 8 Side Slide 0.01A 5VDC PC Pins Thru-Hole (Alt: 1977105-4) RoHS: Compliant Min Qty: 20 Package Multiple: 20 | Abacus - 0 |
|
Buy Now |
Part Details for 1977105-4
1977105-4 CAD Models
1977105-4 Part Data Attributes:
|
1977105-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977105-4
TE Connectivity
Slide Dip Switch, 8 Switches, SPST, Latched, 0.01A, 5VDC, Solder Terminal, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Body Breadth | 3.18 mm | |
Body Height | 6.2 mm | |
Body Length or Diameter | 23.52 mm | |
Contact Current(DC)-Max | 0.01 A | |
Contact (DC) Max Rating R Load | .01A@5VDC | |
Contact Voltage(DC)-Max | 5 V | |
Electrical Life | 1000 Cycle(s) | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Switch Sections | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Surface Mount | NO | |
Switch Action | LATCHED | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |