Part Details for 1977497-1 by TE Connectivity
Overview of 1977497-1 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Space Technology
Aerospace and Defense
Energy and Power Systems
Price & Stock for 1977497-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41-1977497-1TR-ND
|
DigiKey | 6MM SEALED R/A TACT SWITCH, SMT Min Qty: 8500 Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5423 | Buy Now |
DISTI #
1977497-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD T/R - Tape and Reel (Alt: 1977497-1) RoHS: Compliant Min Qty: 8500 Package Multiple: 850 Container: Reel | 0 |
|
$0.5086 / $0.5571 | Buy Now |
DISTI #
571-1977497-1
|
Mouser Electronics | Switch Bezels / Switch Caps 6MM SEALED R/A TACT SWITCH, SMT RoHS: Compliant | 0 |
|
$0.6310 | Order Now |
DISTI #
72034387
|
RS | Switch, 6Mm Sealed R/A Tact Switch, Smt | TE Connectivity 1977497-1 RoHS: Not Compliant Min Qty: 8500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8500 / $0.8800 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 8500 Package Multiple: 850 Container: Reel | 0Reel |
|
$0.5050 | Buy Now |
DISTI #
AMP1977497-1
|
Heilind Electronics | 6MM SEALED R/A TACT SWITCH, SM | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$0.5010 / $1.3720 | Buy Now | |
DISTI #
1977497-1
|
Avnet Americas | Switch Tactile N.O. SPST Round Button Gull Wing 0.05A 24VDC 1000000Cycle 2.55N SMD T/R - Tape and Reel (Alt: 1977497-1) RoHS: Compliant Min Qty: 8500 Package Multiple: 850 Container: Reel | 0 |
|
$0.5086 / $0.5571 | Buy Now |
DISTI #
AMP1977497-1
|
Interstate Connecting Components | 6MM SEALED R/A TACT SWITCH, SM | 0 |
|
Buy Now | |
DISTI #
000000000005526764
|
Sager | Switch Bezels / Switch Caps 6MM SEALED R/A TACT SWITCH, SMT Min Qty: 8500 | 0 |
|
$0.4238 / $0.5651 | Buy Now |
Part Details for 1977497-1
1977497-1 CAD Models
1977497-1 Part Data Attributes:
|
1977497-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977497-1
TE Connectivity
Keypad Switch, Horizontal, 0.05A, 24VDC, Solder Terminal, Surface Mount-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Actuator Angle | ||
Actuator Color | BLACK | |
Actuator Length | 0.102 inch | |
Actuator Material | THERMOPLASTIC | |
Actuator Travel | 8.89 mm | |
Actuator Type | PUSHBUTTON | |
Additional Feature | UL | |
Body Breadth | 6.4008 mm | |
Body Height | 4.3942 mm | |
Body Length or Diameter | 6.2992 mm | |
Center Contact Material | STAINLESS STEEL | |
Center Contact Plating | SILVER | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | 0.05A@24VDC | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(DC)-Max | 24 V | |
Dielectric Withstand Volts | 500VAC V | |
Electrical Life | 1000000 Cycle(s) | |
End Contact Material | STAINLESS STEEL | |
End Contact Plating | SILVER | |
Housing Material | THERMOPLASTIC | |
Insulation Resistance | 100000000 Ω | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT-RIGHT ANGLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) - with Nickel (Ni) barrier | |
Terminal Material | BRASS | |
Termination Type | SOLDER |