Part Details for 1977737-3 by TE Connectivity
Overview of 1977737-3 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for 1977737-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | MPS2004N PSHBTTN 0.4VA DPDT RoHS: Compliant |
25 In Stock |
|
$20.7100 / $31.9300 | Buy Now |
DISTI #
51510142
|
Verical | Switch Push Button ON ON DPDT Plunger 0.06A 30VDC Panel Mount Wire Lug Medical Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 1410 | Americas - 24 |
|
$35.2950 / $40.0627 | Buy Now |
DISTI #
000000000003497615
|
Sager | Pushbutton Switches MPS2004N PSHBTTN 0.4VA DPDT | 0 |
|
Buy Now | |
DISTI #
3183237
|
Farnell | MPS2004N PSHBTTN 0.4VA DPDT RoHS: Compliant Min Qty: 100 Lead time: 30 Weeks, 6 Days Container: Each | 0 |
|
$31.5708 | Buy Now |
Part Details for 1977737-3
1977737-3 CAD Models
1977737-3 Part Data Attributes:
|
1977737-3
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977737-3
TE Connectivity
Pushbutton Switch, DPDT, On-on, 0.06A, 30VDC, Wire Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | NATURAL | |
Actuator Length | 0.315 inch | |
Actuator Material | NICKEL PLATED COPPER ALLOY | |
Bushing Length | 0.315 inch | |
Center Contact Plating | GOLD | |
Contact Current(AC)-Max | 0.06 A | |
Contact Current(DC)-Max | 0.06 A | |
Contact Function | ON-ON | |
Contact Voltage(DC)-Max | 30 V | |
End Contact Material | BRASS | |
Housing Material | PLASTIC | |
Illumination | NON-ILLUMINATED | |
Mounting Feature | PANEL MOUNT | |
Number of Independent Keys | 1 | |
Packing Method | BULK | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | WIRE |