Part Details for 1977748 (ALTERNATE: 1977748) by RS Pro
Overview of 1977748 (ALTERNATE: 1977748) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1977748 (ALTERNATE: 1977748)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72084566
|
RS | Pneumatic Threaded-to-Tube Elbow Male Fitting G 1/4 To Push In 8mm 2MPa | RS PRO 1977748 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Container: Package | 2 |
|
$52.8600 | Buy Now |