-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Dip Switch, 2 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1977830-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend SMD Tube - Bulk (Alt: 1977830-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3013 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 12500 Package Multiple: 125 Container: Box | 0Box |
|
$1.2300 | Buy Now |
DISTI #
AMP1977830-1
|
Heilind Electronics | DIP SWITCH GDH02SA04 | Americas - 0 in Stock |
|
$1.4442 | Buy Now |
|
Onlinecomponents.com | DIP SWITCH GDH02SA04 RoHS: Compliant | 0 |
|
$1.2400 / $3.6500 | Buy Now |
DISTI #
1977830-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend SMD Tube - Bulk (Alt: 1977830-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3013 | Buy Now |
DISTI #
1977830-1
|
Avnet Americas | Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend SMD Tube - Bulk (Alt: 1977830-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 19 Weeks, 3 Days Container: Bulk | 0 |
|
$1.3013 | Buy Now |
DISTI #
AMP1977830-1
|
Interstate Connecting Components | DIP SWITCH GDH02SA04 | 0 |
|
$1.4442 | Buy Now |
DISTI #
000000000003837751
|
Sager | DIP Switches / SIP Switches DIP SWITCH GDH02SA04 Min Qty: 12500 | 0 |
|
$1.2900 | Buy Now |
DISTI #
1977830-1
|
Avnet Abacus | Switch DIP OFF ON SPST 2 Recessed Rocker 0.025A 24VDC J-Bend SMD Tube (Alt: 1977830-1) RoHS: Compliant Min Qty: 12500 Package Multiple: 12500 Lead time: 5 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3188043
|
Farnell | DIP SWITCH GDH02SA04 RoHS: Compliant Min Qty: 12500 Lead time: 33 Weeks, 3 Days Container: Each | 0 |
|
$2.2986 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977830-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977830-1
TE Connectivity
Slide Dip Switch, 2 Switches, SPST, 0.1A, 50VDC, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 19 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Type | ROCKER | |
Body Height | 2.2 mm | |
Body Length or Diameter | 3.67 mm | |
Center Contact Plating | GOLD OVER NICKEL | |
Contact Current(AC)-Max | 0.1 A | |
Contact Current(DC)-Max | 0.1 A | |
Contact Voltage(DC)-Max | 50 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD OVER NICKEL | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Number of Positions | 2 | |
Number of Switch Sections | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Packing Method | BOX; TUBE | |
Sealing | TAPE SEALED | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | SLIDE DIP SWITCH | |
Termination Type | SOLDER |