-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Circular Connector, 9 Contact(s), Male, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2489
|
Newark | Standard Circular Conn 13-9, Std Sex, Free Rohs Compliant: Yes |Amp Te Connectivity 1977883-1 Min Qty: 75 Package Multiple: 1 Date Code: 0 Container: Bulk | 173 |
|
$15.8700 / $16.4200 | Buy Now |
DISTI #
99W2277
|
Newark | Circular Connector, Receptacle, 9 Position, Cable, Product Range:Cpc Series 1, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:9Contacts, Circular Contact Type:-, Coupling Style:-, Contact Material:- Rohs Compliant: Yes |Amp Te Connectivity 1977883-1 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$15.1600 | Buy Now |
DISTI #
A117366-ND
|
DigiKey | CONN RCPT HSNG MALE 9POS INLINE Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
104 In Stock |
|
$16.5320 / $20.2200 | Buy Now |
DISTI #
1977883-1
|
Avnet Americas | Conn CPC PIN 9 POS ST Cable Mount 9 Terminal 1 Port - Bulk (Alt: 1977883-1) RoHS: Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk | 0 |
|
$12.3023 / $14.8044 | Buy Now |
DISTI #
571-1977883-1
|
Mouser Electronics | Standard Circular Connector 13-9, Std Sex, Free Hanging Rcpt Housing RoHS: Compliant | 0 |
|
$15.2600 / $19.4700 | Order Now |
|
Future Electronics | 9 Position 13 Shell Size Housing Free Hanging Receptacle CPC Connector RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 150 Container: Box | 0Box |
|
$13.5300 | Buy Now |
DISTI #
AMP1977883-1
|
Heilind Electronics | SLD CPC RCPT ASSY13-9STD SEX UV RESIS | Americas - 0 in Stock |
|
$15.3319 / $15.5608 | Buy Now |
|
Onlinecomponents.com | SLD CPC RCPT ASSY,13-9,STD SEX, UV RESIS RoHS: Compliant |
263 In Stock |
|
$15.3300 / $20.6300 | Buy Now |
DISTI #
1977883-1
|
TTI | Standard Circular Connector 13-9, Std Sex, Free Hanging Rcpt Housing RoHS: Compliant pbFree: Pb-Free Min Qty: 150 Package Multiple: 150 Container: Each | Americas - 0 |
|
$12.9200 / $13.9800 | Buy Now |
DISTI #
AMP1977883-1
|
Interstate Connecting Components | SLD CPC RCPT ASSY13-9STD SEX UV RESIS | 0 |
|
$15.3319 / $15.5608 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1977883-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1977883-1
TE Connectivity
Circular Connector, 9 Contact(s), Male, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Environmental Characteristics | IMMERSION RESISTANT | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | 3/4 - 20 UNEF-2A | |
Mounting Option 2 | SCREW | |
Mounting Style | STRAIGHT | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization | A | |
Polarization Key | POLARIZED | |
Rated Voltage | 600 V | |
Reference Standard | UL | |
Shell Size | 13 | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |