Part Details for 197A25 by Hammond Manufacturing
Overview of 197A25 by Hammond Manufacturing
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Energy and Power Systems
Medical Imaging
Entertainment and Gaming
Robotics and Drones
Price & Stock for 197A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AJ3757
|
Newark | High Frequency Reactor, 25A, 7.76 Kohm, Product Range:197A Series, Supply Voltage Max:-, Power Consumption:-, Impedance:7.76Kohm, Phase Type:1 Phase, Output Current:25A, Inductance:480Μh, Length:3.95", Width:3.12", Height:4.5" Rohs Compliant: Yes |Hammond 197A25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 13 |
|
$112.5700 | Buy Now |
DISTI #
164-197A25-ND
|
DigiKey | FIXED IND 480UH 25A 0.011OHM SMD Min Qty: 1 Lead time: 3 Weeks Container: Box |
1 In Stock |
|
$108.2400 | Buy Now |
DISTI #
546-197A25
|
Mouser Electronics | Power Transformers High Frequency Reactor, 0.48 mH, 25A, Screw Terminals RoHS: Compliant | 2 |
|
$103.1300 / $108.2400 | Buy Now |
DISTI #
72287566
|
RS | Transformer, High Frequency Reactor, 0.48 mH, 25A, Screw Terminals, 197 Series | Hammond Manufacturing 197A25 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$100.6600 / $108.2400 | RFQ |
|
Onlinecomponents.com | High Frequency Choke - 0.48 mH - 25A - Screw Terminals - Self Resonant 504 kHz - DCR 11 mOhm RoHS: Compliant | 13 Factory Stock |
|
$102.0000 / $129.9700 | Buy Now |
|
Powell Electronics | CHOKE Min Qty: 1 | 9 |
|
$146.5100 | Buy Now |
|
Master Electronics | High Frequency Choke - 0.48 mH - 25A - Screw Terminals - Self Resonant 504 kHz - DCR 11 mOhm RoHS: Compliant | 13 Factory Stock |
|
$102.0000 / $129.9700 | Buy Now |
|
Neutron USA | Power Transformer, High Frequency Reactor, 0.48 mH, 25A, Screw Terminals | 29 |
|
$301.6700 | Buy Now |
Part Details for 197A25
197A25 CAD Models
197A25 Part Data Attributes:
|
197A25
Hammond Manufacturing
Buy Now
Datasheet
|
Compare Parts:
197A25
Hammond Manufacturing
General Purpose Inductor, 480uH, 15%, 1 Element, Carbonyl Iron Powder-Core,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HAMMOND MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Hammond Manufacturing | |
Core Material | CARBONYL IRON POWDER | |
DC Resistance | 0.011 Ω | |
Inductance-Nom (L) | 480 µH | |
Inductor Application | RF INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 79.248 mm | |
Package Length | 114.3 mm | |
Package Style | Chassis Mount | |
Package Width | 100.33 mm | |
Rated Current-Max | 25 A | |
Self Resonance Frequency | 0.504 MHz | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | NO | |
Surface Mount | NO | |
Terminal Placement | SPECIAL | |
Terminal Shape | FLEXIBLE LEAD | |
Tolerance | 15% |