Part Details for 1981837-1 by TE Connectivity
Overview of 1981837-1 by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Price & Stock for 1981837-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2501
|
Newark | 1981837-1 - Socket Assy Lga1366, 0.38 Au |Amp Te Connectivity 1981837-1 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.1900 / $14.6200 | Buy Now |
DISTI #
70284904
|
RS | LGA1366,SMT, socket,1.17x1.09mm, w/out DSL | TE Connectivity 1981837-1 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$11.1100 / $13.8900 | RFQ |
|
Bristol Electronics | 158 |
|
RFQ | ||
|
Bristol Electronics | 216 |
|
RFQ | ||
|
Bristol Electronics | 900 |
|
RFQ | ||
|
Quest Components | 720 |
|
$13.3320 / $19.9980 | Buy Now | |
DISTI #
1981837-1
|
Avnet Abacus | Conn LGA Socket SKT 1366 POS Solder ST SMD Tray (Alt: 1981837-1) RoHS: Compliant Min Qty: 200 Package Multiple: 200 | Abacus - 0 |
|
Buy Now |
Part Details for 1981837-1
1981837-1 CAD Models
1981837-1 Part Data Attributes
|
1981837-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1981837-1
TE Connectivity
IC Socket, LGA1366, 1366 Contact(s)
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Device Socket Type | IC SOCKET | |
Device Type Used On | LGA1366 | |
Housing Material | POLYETHYLENE | |
Number of Contacts | 1366 |
Alternate Parts for 1981837-1
This table gives cross-reference parts and alternative options found for 1981837-1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1981837-1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1-1981837-2 | IC Socket, LGA1366, 1366 Contact(s) | TE Connectivity | 1981837-1 vs 1-1981837-2 |