Part Details for 19840 by Desco Industries Inc
Overview of 19840 by Desco Industries Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 19840
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99H5980
|
Newark | Wristband, Expandable, Large, Snap/Stud, Wrist Band Type:Expandable, Circumference Max:12", Lead Length:-, Wristband Colour:Black, Ground Terminals:Snap, Stud, Product Range:Jewel Series Rohs Compliant: Na |Desco 19840 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$31.2100 | Buy Now |
DISTI #
19840-ND
|
DigiKey | WRISTBAND JEWEL DUAL ONYX 4MM Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
14 In Stock |
|
$31.2100 | Buy Now |
DISTI #
809-19840
|
Mouser Electronics | Anti-Static Control Products Wristband Only 4mm male snaps large | 0 |
|
$29.6400 / $31.2100 | Order Now |
|
Onlinecomponents.com | 0 |
|
$27.0200 / $41.1900 | Buy Now | |
DISTI #
548ST840
|
Techni-Tool, Inc. | Desco 19840 Wrist Strap Only, Dual Wire, Large, 4mm Snap, Jewel, Premium, Metal Expansion | 1 |
|
$31.2100 | Buy Now |
DISTI #
548ST840
|
TestEquity LLC | Desco 19840 Wrist Strap Only, Dual Wire, Large, 4mm Snap, Jewel, Premium, Metal Expansion | 1 |
|
$31.2100 | Buy Now |