-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0004
|
Newark | Pluggable Terminal Block, 3, 200 V, 8 A, 3.5 Mm, 26 Awg, 16 Awg Rohs Compliant: Yes |Phoenix Contact 1984028 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1504 |
|
$0.7830 / $0.8740 | Buy Now |
DISTI #
15X4990
|
Newark | Pt 1 5/ 3-Pvh-3 5 |Phoenix Contact 1984028 Min Qty: 122 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1707-ND
|
DigiKey | TERM BLOCK PLUG 3POS 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
18276 In Stock |
|
$0.6012 / $0.8000 | Buy Now |
DISTI #
651-1984028
|
Mouser Electronics | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 12038 |
|
$0.6020 / $0.8000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 3 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
6334 In Stock |
|
$0.5720 / $0.6040 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 10 |
|
$1.1273 / $1.3527 | Buy Now |
DISTI #
1984028
|
TTI | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Bulk |
Americas - 3750 In Stock |
|
$0.6090 | Buy Now |
|
ComSIT USA | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) RoHS: Compliant | Europe - 500 |
|
RFQ | |
DISTI #
000000000001169930
|
Sager | Pluggable Terminal Blocks 3 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 3321 |
|
$0.7299 / $0.8819 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 740 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984028
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984028
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1984028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1850864 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984028 vs 1850864 |