Part Details for 1984030000 by Weidmüller Interface GmbH & Co. KG
Overview of 1984030000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984030000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4927
|
Newark | Rcl314012W |Weidmuller 1984030000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6200 / $5.5400 | Buy Now |
DISTI #
4381-1984030000-ND
|
DigiKey | RCL314012W Min Qty: 1 Lead time: 6 Weeks Container: Bulk, Bulk |
5 In Stock |
|
$3.8200 / $4.7795 | Buy Now |
DISTI #
1984030000
|
Avnet Americas | Term Series Relay 1 Contact 12V 16A Plug-In Connection - Bulk (Alt: 1984030000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1984030000
|
Mouser Electronics | Industrial Relays RCL314012W RoHS: Compliant | 0 |
|
$2.8600 / $5.0900 | Order Now |
|
Onlinecomponents.com | 0 |
|
$2.6800 / $4.1400 | Buy Now | |
DISTI #
1984030000
|
Avnet Americas | Term Series Relay 1 Contact 12V 16A Plug-In Connection - Bulk (Alt: 1984030000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |