Part Details for 1984036 (ALTERNATE: 1984036) by RS Pro
Overview of 1984036 (ALTERNATE: 1984036) by RS Pro
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984036 (ALTERNATE: 1984036)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72236634
|
RS | Rechargeable Lead Acid Battery 6.5Ah 12V AGM General Purpose T2 Termination | RS PRO 1984036 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 0 Days Container: Bulk | 4 |
|
$22.0900 / $25.7900 | Buy Now |