Part Details for 1984057 by Phoenix Contact
Overview of 1984057 by Phoenix Contact
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for 1984057
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70R0013
|
Newark | Terminal Block, Pluggable, 6Pos, 16Awg, Pitch Spacing:3.5Mm, No. Of Positions:6Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:8A, Rated Voltage:200Vrohs Compliant: Yes |Phoenix Contact 1984057 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5600 / $1.7400 | Buy Now |
DISTI #
277-1710-ND
|
DigiKey | TERM BLOCK PLUG 6POS 3.5MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2759 In Stock |
|
$1.2838 / $1.6400 | Buy Now |
DISTI #
651-1984057
|
Mouser Electronics | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 98 |
|
$1.2800 / $1.6400 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
2000 In Stock |
|
$1.3500 / $1.7400 | Buy Now |
DISTI #
1984057
|
TTI | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 4 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$1.2500 / $1.6200 | Buy Now |
DISTI #
000000000001169932
|
Sager | Pluggable Terminal Blocks 6 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 100 | 0 |
|
$1.6200 / $1.8000 | Buy Now |
DISTI #
51F7758
|
Bürklin Elektronik | Socket header, 6 pole, pitch 3.5 mm, straight, green, 1984057 Min Qty: 1 | 200 |
|
$2.0401 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 960 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 6 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
2000 In Stock |
|
$1.3500 / $1.7400 | Buy Now |
Part Details for 1984057
1984057 CAD Models
1984057 Part Data Attributes:
|
1984057
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984057
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 6 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1984057
This table gives cross-reference parts and alternative options found for 1984057. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984057, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1984358 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT | Phoenix Contact | 1984057 vs 1984358 |