Part Details for 1984060 by Phoenix Contact
Overview of 1984060 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for 1984060
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1711-ND
|
DigiKey | TERM BLOCK PLUG 7POS 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2381 In Stock |
|
$1.4900 | Buy Now |
DISTI #
651-1984060
|
Mouser Electronics | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 200 |
|
$1.4500 / $1.7600 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.4600 / $1.7900 | Buy Now |
DISTI #
1984060
|
TTI | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each |
Americas - 100 In Stock |
|
$1.4700 | Buy Now |
DISTI #
000000000001169933
|
Sager | Pluggable Terminal Blocks 7 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 0 |
|
$1.5500 / $2.3200 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1100 |
|
RFQ | |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 7 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant | 0 |
|
$1.4600 / $1.7900 | Buy Now |
|
Neutron USA | PCB connector, Female, 1row 7pos/conn, pitch: 3.5mm, cs: 1.5mm2, Screw conn, Green, PT 1,5/ 7-PVH-3,5 | 50 |
|
$228.7500 | Buy Now |
Part Details for 1984060
1984060 CAD Models
1984060 Part Data Attributes
|
1984060
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984060
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 7 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
Alternate Parts for 1984060
This table gives cross-reference parts and alternative options found for 1984060. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984060, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1800219 | Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s) | Phoenix Contact | 1984060 vs 1800219 |