Part Details for 1984070000 by Weidmüller Interface GmbH & Co. KG
Overview of 1984070000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984070000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AC4931
|
Newark | Rcl314110W |Weidmuller 1984070000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.7300 / $10.2900 | Buy Now |
DISTI #
281-1984070000-ND
|
DigiKey | RCL314110W Min Qty: 20 Lead time: 11 Weeks Container: Box | Temporarily Out of Stock |
|
$8.6885 | Buy Now |
DISTI #
1984070000
|
Avnet Americas | Term Series Relay 1 Contact 110V 16A Plug-In Connection - Bulk (Alt: 1984070000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1984070000
|
Mouser Electronics | Industrial Relays RCL314110W | 12 |
|
$5.5200 / $9.4700 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$5.0700 / $6.6500 | Buy Now | |
DISTI #
1984070000
|
Avnet Americas | Term Series Relay 1 Contact 110V 16A Plug-In Connection - Bulk (Alt: 1984070000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ |