Part Details for 1984090000 by Weidmüller Interface GmbH & Co. KG
Overview of 1984090000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1984090000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95Y9307
|
Newark | Rss110024 |Weidmuller 1984090000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.8600 / $12.2800 | Buy Now |
DISTI #
281-4907-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 6A 24V Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
8 In Stock |
|
$7.1944 / $11.7700 | Buy Now |
DISTI #
1984090000
|
Avnet Americas | Term Series Relay 1 Contact 24V 6A Plug-In Connection - Bulk (Alt: 1984090000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1984090000
|
Mouser Electronics | Solid State Relays - PCB Mount RSS110024 RoHS: Compliant | 0 |
|
$7.1900 / $11.7700 | Order Now |
|
Onlinecomponents.com |
280 Partner Stock |
|
$6.8900 / $8.2400 | Buy Now | |
DISTI #
78396639
|
Verical | 1984090000 Min Qty: 32 Package Multiple: 1 | Americas - 280 |
|
$2.0100 | Buy Now |
DISTI #
1984090000
|
Avnet Americas | Term Series Relay 1 Contact 24V 6A Plug-In Connection - Bulk (Alt: 1984090000) RoHS: Compliant Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
|
Master Electronics |
280 Partner Stock |
|
$6.8900 / $8.2400 | Buy Now |