Part Details for 1984099 by Phoenix Contact
Overview of 1984099 by Phoenix Contact
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Price & Stock for 1984099
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X4997
|
Newark | |Phoenix Contact 1984099 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1714-ND
|
DigiKey | TERM BLOCK PLUG 10POS 3.5MM Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
1608 In Stock |
|
$2.1206 / $2.7000 | Buy Now |
DISTI #
651-1984099
|
Mouser Electronics | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant | 547 |
|
$2.1200 / $2.7000 | Buy Now |
|
Onlinecomponents.com | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
1000 In Stock |
|
$2.0300 / $2.6700 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 8A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 94 |
|
$2.0677 / $4.7715 | Buy Now |
DISTI #
1984099
|
TTI | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 26-14 AWG Screw RoHS: Compliant pbFree: Pb-Free Min Qty: 100 Package Multiple: 100 Container: Each | Americas - 0 |
|
$2.0600 / $2.1500 | Buy Now |
DISTI #
000000000001169936
|
Sager | Pluggable Terminal Blocks 10 Pos 3.5mm pitch Plug 26-14 AWG Screw Min Qty: 1 | 45 |
|
$2.5700 / $3.1100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |
DISTI #
1792791
|
Farnell | TERMINAL BLOCK, PLUGGABLE, 10POS, 16AWG RoHS: Compliant Min Qty: 100 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$6.7560 | Buy Now |
|
Master Electronics | PCB connector - nominal current: 8 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - number of positions: 10 - pitch: 3.5 mm - connection method: Screw connection with wire protector - color: green - contact surface: Tin RoHS: Compliant |
1000 In Stock |
|
$2.0300 / $2.6700 | Buy Now |
Part Details for 1984099
1984099 CAD Models
1984099 Part Data Attributes
|
1984099
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984099
Phoenix Contact
Barrier Strip Terminal Block, 8A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 10 | |
Rated Current | 8 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |