-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AC8238
|
Newark | Tb, Wire To Board, 2Pos, 26-16Awg, Pitch Spacing:3.5Mm, No. Of Positions:2Positions, Wire Size Awg Min:26Awg, Wire Size Awg Max:16Awg, Conductor Area Csa:1.5Mm², Wire Connection Method:Screw, Rated Current:17.5A, Rated Voltage:320V Rohs Compliant: Yes |Phoenix Contact 1984617 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 512 |
|
$0.4130 / $0.5970 | Buy Now |
DISTI #
15X5023
|
Newark | Pt 1 5/ 2-3 5-H |Phoenix Contact 1984617 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1721-ND
|
DigiKey | TERM BLK 2POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
7146 In Stock |
|
$0.4225 / $0.5600 | Buy Now |
DISTI #
651-1984617
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm SCREW RoHS: Compliant | 2354 |
|
$0.4230 / $0.5600 | Buy Now |
|
Bristol Electronics | 35 |
|
RFQ | ||
DISTI #
1984617
|
TTI | Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 342 In Stock |
|
$0.4180 / $0.5420 | Buy Now |
DISTI #
000000000001169957
|
Sager | Fixed Terminal Blocks PT 1.5/2-3.5H 2POS HRZ 3.5mm SCREW Min Qty: 1 | 0 |
|
$0.4200 / $0.5500 | Buy Now |
|
Velocity Electronics | Our Stock | 3 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | TERM BLK 2POS SIDE ENT 3.5MM PCB | 383 |
|
$0.2773 / $0.3343 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984617
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984617
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |