-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X5024
|
Newark | Pt 1 5/ 3-3 5-H |Phoenix Contact 1984620 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1722-ND
|
DigiKey | TERM BLK 3POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
1584 In Stock |
|
$0.6256 / $0.8300 | Buy Now |
DISTI #
651-1984620
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm SCREW RoHS: Compliant | 4059 |
|
$0.6250 / $0.8200 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant |
2263 In Stock |
|
$0.5950 / $0.6870 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 17.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 13 |
|
$0.8775 / $1.4625 | Buy Now |
|
Quest Components | BARRIER STRIP TERMINAL BLOCK, 17.5A, 1.5MM2, 1 ROW(S), 1 DECK(S) | 30 |
|
$1.2250 / $2.4500 | Buy Now |
DISTI #
1984620
|
TTI | Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm SCREW RoHS: Compliant pbFree: Pb-Free Min Qty: 7 Package Multiple: 1 Container: Bulk |
Americas - 13 In Stock |
|
$0.6200 / $0.8000 | Buy Now |
|
NexGen Digital | 10 |
|
RFQ | ||
DISTI #
000000000001169958
|
Sager | Fixed Terminal Blocks PT 1.5/3-3.5H 3POS HRZ 3.5mm SCREW Min Qty: 1 | 0 |
|
$0.6700 / $1.0000 | Buy Now |
DISTI #
09H2301
|
Bürklin Elektronik | PCB terminal, 3 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1984620 Min Qty: 1 | 15 |
|
$0.6953 / $0.9092 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984620
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984620
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 17.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |
This table gives cross-reference parts and alternative options found for 1984620. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1984620, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
284095-3 | TERMI-BLOK PCB MOUNT 90, 10,0M | TE Connectivity | 1984620 vs 284095-3 |