-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15X5025
|
Newark | Pt 1 5/ 4-3 5-H |Phoenix Contact 1984633 Min Qty: 250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
277-1860-ND
|
DigiKey | TERM BLK 4POS SIDE ENT 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
2791 In Stock |
|
$0.8287 / $1.1000 | Buy Now |
DISTI #
651-1984633
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm SCREW RoHS: Compliant | 1612 |
|
$0.8280 / $1.1000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 4 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 0 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant |
1500 On Order |
|
$0.7920 / $1.1080 | Buy Now |
|
Bristol Electronics | 3 |
|
RFQ | ||
DISTI #
1984633
|
TTI | Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm SCREW Min Qty: 50 Package Multiple: 50 Container: Bulk |
Americas - 350 In Stock |
|
$0.8300 / $1.0000 | Buy Now |
DISTI #
000000000001169959
|
Sager | Fixed Terminal Blocks PT 1.5/4-3.5H 4POS HRZ 3.5mm SCREW Min Qty: 1 | 0 |
|
$1.0400 / $1.2200 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLK 4POS SIDE ENT 3.5MM PCB | 218 |
|
$0.6174 / $1.0057 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2500 |
|
RFQ | |
DISTI #
2928332
|
Farnell | PCB TERMINAL BLOCK, PT 1,5/ 4-3,5-H RoHS: Compliant Min Qty: 250 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$1.0363 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984633
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984633
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | STANDARD: UL 94V-0, PA | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 17.5 A | |
Rated Voltage | 200 V | |
Safety Approval | CUL; EAC; SEV; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |