-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1734-ND
|
DigiKey | TERM BLK 2P TOP ENTRY 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
2455 In Stock |
|
$0.4387 / $0.5800 | Buy Now |
DISTI #
651-1984769
|
Mouser Electronics | Fixed Terminal Blocks PT 1.5/2-3.5V 2POS VER 3.5mm SCREW RoHS: Compliant | 2822 |
|
$0.4380 / $0.5800 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 17.5 A - rated voltage (III/2): 200 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 2 - connection method: Screw connection with wire protector - mounting: Wave soldering - conductor/PCB connection direction: 90 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 4.5 mm RoHS: Compliant |
1500 In Stock |
|
$0.4188 / $0.4807 | Buy Now |
|
Bristol Electronics | Min Qty: 5 | 15 |
|
$1.1250 | Buy Now |
|
Bristol Electronics | 726 |
|
RFQ | ||
|
Quest Components | 12 |
|
$1.2000 / $1.5000 | Buy Now | |
DISTI #
1984769
|
TTI | Fixed Terminal Blocks PT 1.5/2-3.5V 2POS VER 3.5mm SCREW Min Qty: 250 Package Multiple: 250 Container: Bulk | Americas - 0 |
|
$0.4250 / $0.4730 | Buy Now |
DISTI #
000000000001169972
|
Sager | Fixed Terminal Blocks PT 1.5/2-3.5V 2POS VER 3.5mm SCREW Min Qty: 1 | 200 |
|
$0.4700 / $0.7100 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1700 |
|
RFQ | |
DISTI #
2928326
|
Farnell | PCB TERMINAL BLOCK, PT 1,5/ 2-3,5-V RoHS: Compliant Min Qty: 250 Lead time: 11 Weeks, 5 Days Container: Each | 0 |
|
$0.6369 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984769
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984769
Phoenix Contact
Barrier Strip Terminal Block, 17.5A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 17.5 A | |
Rated Voltage | 160 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |