-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
63AK2267
|
Newark | Pcb Terminal Block, Ptsa 1,5/ 3-3,5-F Rohs Compliant: Yes |Phoenix Contact 1984976 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 311 |
|
$0.7460 / $1.1800 | Buy Now |
DISTI #
277-6355-ND
|
DigiKey | TERM BLOCK 3POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
15050 In Stock |
|
$0.3900 / $0.5600 | Buy Now |
DISTI #
651-1984976
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/ 3-3.5-F RoHS: Compliant | 3460 |
|
$0.3900 / $0.5600 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 250 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 3 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Linear pinning - Solder pin [P]: 3.6 mm. Soldering legs in front area - one-rowed RoHS: Compliant |
10 In Stock 2000 On Order 30368 Factory Stock |
|
$0.3748 / $0.4655 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
DISTI #
1984976
|
TTI | Fixed Terminal Blocks PTSA 1.5/ 3-3.5-F Min Qty: 10 Package Multiple: 1 Container: Bulk |
Americas - 1670 In Stock |
|
$0.3860 / $0.5210 | Buy Now |
DISTI #
000000000001047140
|
Sager | Fixed Terminal Blocks PTSA 1.5/ 3-3.5-F Min Qty: 300 | 50 |
|
$0.4903 / $0.5491 | Buy Now |
|
CHIPMALL.COM LIMITED | TERM BLOCK 3POS 45DEG 3.5MM PCB | 300 |
|
$0.3228 / $0.5519 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 2200 |
|
RFQ | |
DISTI #
2928412
|
element14 Asia-Pacific | PCB TERMINAL BLOCK, PTSA 1,5/ 3-3,5-F RoHS: Compliant Min Qty: 1 Container: Each | 311 |
|
$0.4330 / $0.5878 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1984976
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1984976
Phoenix Contact
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 2 A | |
Rated Voltage | 200 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |