Part Details for 1985111 (ALTERNATE: PTSA 1 5/17-3 5-F) by Phoenix Contact
Overview of 1985111 (ALTERNATE: PTSA 1 5/17-3 5-F) by Phoenix Contact
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985111 (ALTERNATE: PTSA 1 5/17-3 5-F)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71272426
|
RS | PCB Terminal Push-In 3.5mm 16AWG 250V 8A 17 Position Combicon Compact Series | Phoenix Contact 1985111 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3500 / $2.5500 | RFQ |