-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
277-1633-ND
|
DigiKey | TERM BLOCK 13POS 45DEG 3.5MM PCB Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
757 In Stock |
|
$1.6575 / $2.1100 | Buy Now |
DISTI #
651-1985302
|
Mouser Electronics | Fixed Terminal Blocks PTSA 1.5/13-3.5-Z RoHS: Compliant | 46 |
|
$1.6500 / $2.1100 | Buy Now |
DISTI #
V36:1790_10651367
|
Arrow Electronics | Conn PC Terminal Block 13 POS 3.5mm Solder Thru-Hole 8A Cardboard RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2340 | Americas - 10 |
|
$1.6180 / $2.0990 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 13 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
240 In Stock |
|
$1.6300 / $2.0600 | Buy Now |
DISTI #
78956082
|
Verical | Conn PC Terminal Block 13 POS 3.5mm Solder Thru-Hole 8A Cardboard RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2340 | Americas - 10 |
|
$1.6180 / $2.0990 | Buy Now |
DISTI #
1985302
|
TTI | Fixed Terminal Blocks PTSA 1.5/13-3.5-Z RoHS: Compliant Min Qty: 60 Package Multiple: 60 Container: Reel | Americas - 0 |
|
$1.7200 | Buy Now |
DISTI #
000000000001047172
|
Sager | Fixed Terminal Blocks PTSA 1.5/13-3.5-Z Min Qty: 60 | 0 |
|
$2.0800 / $2.3300 | Buy Now |
DISTI #
09H2261
|
Bürklin Elektronik | PCB terminal, 13 pole, pitch 3.5 mm, AWG 24-16, 8 A, spring-clamp connection, green, 1985302 Min Qty: 1 | 60 |
|
$2.5513 / $3.3438 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 490 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 8 A - rated voltage (III/2): 400 V - nominal cross section: 1.5 mm² - pitch: 3.5 mm - number of positions: 13 - connection method: Push-in spring connection - mounting: Wave soldering - conductor/PCB connection direction: 45 ° - color: green - Pin layout: Zigzag pinning M - Solder pin [P]: 3.6 mm. Offset soldering legs - two-rowed RoHS: Compliant |
240 In Stock |
|
$1.6300 / $2.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1985302
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1985302
Phoenix Contact
Barrier Strip Terminal Block, 2A, 1.5mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, 94V-0 | |
Fastening Method | SPRING LOADED | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 13 | |
Rated Current | 2 A | |
Rated Voltage | 250 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 16 AWG |