Part Details for 1985680000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985680000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985680000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AC4852
|
Newark | Cross Conn, 10Pos, Terminal Block, Blu, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:Klippon Z Series, Svhc:No Svhc (15-Jan-2018) Rohs Compliant: Yes |Weidmuller 1985680000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 12 |
|
$2.5700 / $3.9200 | Buy Now |
DISTI #
63AC4955
|
Newark | Cross Connector, Push In, Wemid, Blue, For Use With:Weidmuller A Series Terminal Blocks, Accessory Type:Cross Connector, Product Range:A Series Rohs Compliant: Yes |Weidmuller 1985680000 Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.6800 / $5.8200 | Buy Now |
DISTI #
281-1985680000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 4 Weeks Container: Box |
8 In Stock |
|
$3.7171 / $7.4300 | Buy Now |
DISTI #
1985680000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 10 Position Blue - Bulk (Alt: 1985680000) Min Qty: 20 Package Multiple: 20 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985680000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 1.5N/10 BL RoHS: Compliant | 208 |
|
$3.8200 / $6.8500 | Buy Now |
|
Onlinecomponents.com | Cross Connector - For Use with Weidmuller A Series Terminal Blocks - Klippon Z Serie - 10 Position - Blue. RoHS: Compliant |
200 In Stock 500 Factory Stock |
|
$3.7400 / $5.3400 | Buy Now |
DISTI #
69154536
|
Verical | JMPR, Plug-in Cross-Connections RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2217 | Americas - 200 |
|
$5.3690 / $6.9420 | Buy Now |
|
Master Electronics | Cross Connector - For Use with Weidmuller A Series Terminal Blocks - Klippon Z Serie - 10 Position - Blue. RoHS: Compliant |
200 In Stock 500 Factory Stock |
|
$3.7400 / $5.3400 | Buy Now |