Part Details for 1985760000 by Weidmüller Interface GmbH & Co. KG
Overview of 1985760000 by Weidmüller Interface GmbH & Co. KG
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 1985760000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
281-1985760000-ND
|
DigiKey | CROSS-CONNECTOR (TERMINAL), PLUG Min Qty: 1 Lead time: 6 Weeks Container: Box |
76 In Stock |
|
$1.4865 / $3.4500 | Buy Now |
DISTI #
1985760000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange - Bulk (Alt: 1985760000) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
470-1985760000
|
Mouser Electronics | Terminal Block Tools & Accessories ZQV 6N/3 RoHS: Compliant | 56 |
|
$1.2000 / $2.4100 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$1.1600 / $1.5100 | Buy Now | |
|
Quest Components | 48 |
|
$1.9118 / $3.4760 | Buy Now | |
DISTI #
1985760000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange - Bulk (Alt: 1985760000) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ | |
DISTI #
1985760000
|
Avnet Americas | Cross Connector for Klippon Connect Terminal Blocks 3 Position Orange - Bulk (Alt: 1985760000) Min Qty: 60 Package Multiple: 60 Container: Bulk | 0 |
|
RFQ |