-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1985991-ND
|
DigiKey | TERM BLK 3P SIDE ENT 5.08MM PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
50 In Stock |
|
$1.7306 / $2.1100 | Buy Now |
DISTI #
651-1985991
|
Mouser Electronics | Fixed Terminal Blocks MKDS 3/3-5.08 HT BK RoHS: Compliant | 50 |
|
$1.7300 / $2.1000 | Buy Now |
|
Onlinecomponents.com | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 5 mm. This article can be soldered in the reflow furnace together with SMD components. RoHS: Compliant | 0 |
|
$1.7600 / $2.2800 | Buy Now |
DISTI #
1985991
|
TTI | Fixed Terminal Blocks MKDS 3/3-5.08 HT BK RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.6800 / $1.8600 | Buy Now |
DISTI #
000000000001094321
|
Sager | Fixed Terminal Blocks MKDS 3/3-5.08 HT BK Min Qty: 50 | 0 |
|
$2.1800 / $2.4400 | Buy Now |
|
Dynamic Solutions GmbH | PCB terminal block | 1600 |
|
RFQ | |
|
Master Electronics | PCB terminal block - nominal current: 24 A - rated voltage (III/2): 320 V - nominal cross section: 2.5 mm² - pitch: 5.08 mm - number of positions: 3 - connection method: Screw connection with tension sleeve - mounting: THR soldering - conductor/PCB connection direction: 0 ° - color: black - Pin layout: Linear pinning - Solder pin [P]: 5 mm. This article can be soldered in the reflow furnace together with SMD components. RoHS: Compliant | 0 |
|
$1.7600 / $2.2800 | Buy Now |
|
Neutron USA | Fixed Terminal Blocks MKDS 3/3-5.08 HT BK | 50 |
|
$29.6700 | Buy Now |
|
Perfect Parts Corporation | 43 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1985991
Phoenix Contact
Buy Now
Datasheet
|
Compare Parts:
1985991
Phoenix Contact
Barrier Strip Terminal Block, 24A, 4mm2, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PHOENIX CONTACT GMBH & CO KG | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Phoenix Contact | |
Additional Feature | PA, UL 94V-0 | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 3 | |
Rated Current | 24 A | |
Rated Voltage | 200 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 4 mm2 | |
Wire Gauge | 12 AWG |