-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
(1986375-2) Str Plug, 3.81mm, Green, LH, 2
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
A112942-ND
|
DigiKey | TERM BLOCK PLUG 2POS 3.81MM Min Qty: 2400 Lead time: 11 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.2457 | Buy Now |
DISTI #
1986375-2
|
Avnet Americas | Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1986375-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0548 / $1.1909 | Buy Now |
DISTI #
571-1986375-2
|
Mouser Electronics | Pluggable Terminal Blocks StrPlug 3.81mm Green LH 2 RoHS: Compliant | 0 |
|
$1.1600 / $1.2200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 1200 Container: Box | 0Box |
|
$1.0100 | Buy Now |
DISTI #
AMP1986375-2
|
Heilind Electronics | STR PLUG, 3.81MM, GREEN, LH, 2 | Americas - 0 in Stock |
|
$1.0815 / $1.2696 | Buy Now |
|
Onlinecomponents.com | Str Plug, 3.81mm, Green, LH, 2 RoHS: Compliant | 0 |
|
$1.0600 / $2.2100 | Buy Now |
DISTI #
1986375-2
|
Avnet Americas | Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1986375-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0548 / $1.1909 | Buy Now |
DISTI #
1986375-2
|
Avnet Americas | Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact - Bulk (Alt: 1986375-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 2400 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$1.0548 / $1.1909 | Buy Now |
DISTI #
TE Connectivity 1986375-2
|
PEI Genesis | Barrier Strip Terminal Block | 0 |
|
Buy Now | |
DISTI #
1986375-2
|
Avnet Abacus | Conn Terminal Block F 2 POS 3.81mm Screw ST Cable Mount 11A/Contact (Alt: 1986375-2) RoHS: Compliant Min Qty: 2400 Package Multiple: 1 Lead time: 2 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986375-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986375-2
TE Connectivity
(1986375-2) Str Plug, 3.81mm, Green, LH, 2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | TE Connectivity | |
Number of Rows | 1 | |
Number of Ways | 2 | |
Rated Current | 11 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
This table gives cross-reference parts and alternative options found for 1986375-2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 1986375-2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1776242-2 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986375-2 vs 1776242-2 |
1986722-2 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986375-2 vs 1986722-2 |
1986345-2 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986375-2 vs 1986345-2 |
1986374-2 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986375-2 vs 1986374-2 |
1986371-2 | Barrier Strip Terminal Block, 11A, 2mm2, 1 Row(s) | TE Connectivity | 1986375-2 vs 1986371-2 |