-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
SCREWLESS, SW,5P,5.0 PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76AC2537
|
Newark | Barrier Strip Terminal Block, 16A, 3Mm2, 2 Row(S) |Amp Te Connectivity 1986711-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 176 |
|
$6.3000 / $7.3200 | Buy Now |
DISTI #
98X1122
|
Newark | Screwless, Sw,5P,5.0 Pcb |Te Connectivity 1986711-5 Min Qty: 600 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.5500 / $4.3300 | Buy Now |
DISTI #
A104557-ND
|
DigiKey | TERM BLK 5POS SIDE ENTRY 5MM PCB Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1218 In Stock |
|
$3.3549 / $4.1500 | Buy Now |
DISTI #
1986711-5
|
Avnet Americas | SCREWLESS, SW,5P,5.0 PCB - Bulk (Alt: 1986711-5) RoHS: Compliant Min Qty: 600 Package Multiple: 600 Lead time: 8 Weeks, 6 Days Container: Bulk | 0 |
|
$3.1670 / $3.8112 | Buy Now |
DISTI #
571-1986711-5
|
Mouser Electronics | Fixed Terminal Blocks 5.0MM S/E SPRING 5P SCREWLESS TERM BLOCK RoHS: Compliant | 995 |
|
$3.4500 / $5.9600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 600 Package Multiple: 600 Lead time: 9 Weeks Container: Box | 0Box |
|
$3.1600 | Buy Now |
DISTI #
AMP1986711-5
|
Heilind Electronics | SCREWLESS SW5P5.0 PCB | Americas - 0 in Stock |
|
$3.0467 / $4.0059 | Buy Now |
|
Onlinecomponents.com | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A/Contact RoHS: Compliant |
176 Partner Stock |
|
$3.2600 / $4.2800 | Buy Now |
DISTI #
19539464
|
Verical | Conn Terminal Block 5 POS 5mm Solder ST Thru-Hole 16A/Contact RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 176 |
|
$5.3100 / $6.7000 | Buy Now |
DISTI #
AMP1986711-5
|
Interstate Connecting Components | SCREWLESS SW5P5.0 PCB | 0 |
|
$3.0467 / $4.0059 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1986711-5
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1986711-5
TE Connectivity
SCREWLESS, SW,5P,5.0 PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Type | BOARD | |
Number of Rows | 2 | |
Number of Ways | 5 | |
Rated Current | 16 A | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 3 mm2 | |
Wire Gauge | 12 AWG |