Part Details for 1986726-5 by TE Connectivity
Overview of 1986726-5 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Telecommunications
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Robotics and Drones
Price & Stock for 1986726-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41AJ5130
|
Newark | Str Plug Spring Type Lh. Fl. 5P. 3.81 |Amp Te Connectivity 1986726-5 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 132 |
|
$4.6000 / $6.6800 | Buy Now |
|
Onlinecomponents.com | Str Plug Spring Type LH, FL, 5P, 3.81 RoHS: Compliant |
132 Partner Stock |
|
$4.5300 / $7.4700 | Buy Now |
DISTI #
46773406
|
Verical | Conn Terminal Block F 5 POS 3.81mm ST Cable Mount 11A/Contact Box Min Qty: 13 Package Multiple: 1 | Americas - 132 |
|
$5.0700 / $5.1800 | Buy Now |
DISTI #
TE Connectivity 1986726-5
|
PEI Genesis | Barrier Strip Terminal Block | 132 |
|
Buy Now | |
DISTI #
1986726-5
|
Avnet Abacus | STR PLUG SPRING TYPE LH, FL, 5P, 3.81 (Alt: 1986726-5) RoHS: Compliant Min Qty: 150 Package Multiple: 150 | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Str Plug Spring Type LH, FL, 5P, 3.81 RoHS: Compliant |
132 Partner Stock |
|
$4.5300 / $7.4700 | Buy Now |