Part Details for 1987281-2 by TE Connectivity
Overview of 1987281-2 by TE Connectivity
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Telecommunications
Price & Stock for 1987281-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R2220
|
Newark | Plug & Socket Contact, Socket, 12Awg, Crimp, Product Range:Solarlok Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:12Awg, Contact Plating:Silver Plated Contacts, For Use With:Solarlok Connectors Rohs Compliant: Yes |Amp Te Connectivity 1987281-2 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4300 | Buy Now |
DISTI #
A103891-ND
|
DigiKey | CONN SOCKET CONTACT 12AWG SILVER Min Qty: 1 Lead time: 25 Weeks Container: Bulk |
1 In Stock |
|
$1.1905 / $1.9700 | Buy Now |
DISTI #
1987281-2
|
Avnet Americas | Contact SKT Screw ST Cable Mount - Bulk (Alt: 1987281-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Bulk | 0 |
|
RFQ | |
DISTI #
571-1987281-2
|
Mouser Electronics | Solar Connectors / Photovoltaic Connectors HVT SOCKET CONTACT 4.0 sq mm, ASSY RoHS: Compliant | 308 |
|
$1.1900 / $1.9700 | Buy Now |
DISTI #
70088245
|
RS | PIN, CONTACT, FEMALE, 4.0MM2, 12 AWG, COPPER ALLOW, SILVER PLATED | TE Connectivity 1987281-2 RoHS: Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$1.2200 / $1.5200 | RFQ |
|
Onlinecomponents.com | Contact SKT Screw ST Cable Mount RoHS: Compliant |
103 In Stock |
|
$1.2400 / $1.7200 | Buy Now |
DISTI #
56219925
|
Verical | Contact SKT Screw ST Cable Mount 11AWG Min Qty: 100 Package Multiple: 100 Date Code: 1820 | Americas - 100 |
|
$2.2781 | Buy Now |
DISTI #
78446889
|
Verical | Contact SKT Screw ST Cable Mount 11AWG Min Qty: 47 Package Multiple: 1 | Americas - 75 |
|
$1.9091 / $1.9535 | Buy Now |
|
Quest Components | 80 |
|
$1.7358 / $3.1560 | Buy Now | |
DISTI #
1987281-2
|
Avnet Americas | Contact SKT Screw ST Cable Mount - Bulk (Alt: 1987281-2) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Container: Bulk | 0 |
|
RFQ |
Part Details for 1987281-2
1987281-2 CAD Models
1987281-2 Part Data Attributes:
|
1987281-2
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1987281-2
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Support Type | CONNECTOR ACCESSORY |