-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC2679
|
Newark | Terminals Mag-Mate With Solder Pin 0.187 |Amp Te Connectivity 1987500-1 Min Qty: 60000 Package Multiple: 1 Date Code: 0 Container: Bulk | 1080000 |
|
$0.0570 | Buy Now |
DISTI #
A117927CT-ND
|
DigiKey | CONN MAG TERM 26-30AWG PCB Min Qty: 1 Lead time: 22 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
109852 In Stock |
|
$0.0449 / $0.1000 | Buy Now |
DISTI #
1987500-1
|
Avnet Americas | Mag-Mate Terminal 26-30AWG M 3.3mm 0.6mm Pre-Tin - Tape and Reel (Alt: 1987500-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
571-1987500-1
|
Mouser Electronics | Terminals MAG-MATE WITH SOLDER PIN 0.187 RoHS: Compliant | 0 |
|
$0.0450 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 240000 Package Multiple: 60000 Container: Reel | 0Reel |
|
$0.0422 | Buy Now |
DISTI #
AMP1987500-1
|
Heilind Electronics | MAG-MATE WITH SOLDER PIN SIZE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | MAG-MATE WITH SOLDER PIN SIZE 0.187 RoHS: Compliant |
999000 Partner Stock |
|
$0.0486 / $0.0581 | Buy Now |
DISTI #
1987500-1
|
Avnet Americas | Mag-Mate Terminal 26-30AWG M 3.3mm 0.6mm Pre-Tin - Tape and Reel (Alt: 1987500-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
1987500-1
|
Avnet Americas | Mag-Mate Terminal 26-30AWG M 3.3mm 0.6mm Pre-Tin - Tape and Reel (Alt: 1987500-1) RoHS: Compliant Min Qty: 240000 Package Multiple: 240000 Container: Reel | 0 |
|
$0.0475 | Buy Now |
DISTI #
AMP1987500-1
|
Interstate Connecting Components | MAG-MATE WITH SOLDER PIN SIZE | 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
1987500-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
1987500-1
TE Connectivity
Wire Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | WIRE TERMINAL | |
Wire Gauge | 28 AWG |